Part Details for 62674-161121ALF by Amphenol Communications Solutions
Overview of 62674-161121ALF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
62674-121121ALF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-S Series, 12 Position, Top Entry Surface Mount ZIF Connector, 0.5mm (0.02inch), Lead Free type, Contact area : Gold Plating | |
62674-201121ALF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-S Series, 20 Position, Top Entry Surface Mount ZIF Connector, 0.5mm (0.02inch), Lead Free type, Contact area : Gold Plating | |
10106267-4003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S 4HDP |
Price & Stock for 62674-161121ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M2160
|
Newark | Ffc/Fpc Connector, 16 Position, 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:16Contacts, Gender:Receptacle, Product Range:Fci Sfv-S Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row Rohs Compliant: Yes |Amphenol Communications Solutions 62674-161121ALF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 323 |
|
$0.4800 | Buy Now |
DISTI #
30AK1288
|
Newark | Conn, Ffc/Fpc, Rcpt, 16Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Amphenol Communications Solutions 62674-161121ALF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3060 / $0.3580 | Buy Now |
DISTI #
26AK4575
|
Newark | Conn, Ffc/Fpc, Rcpt, 16Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Amphenol Communications Solutions 62674-161121ALF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4900 / $0.5730 | Buy Now |
Part Details for 62674-161121ALF
62674-161121ALF CAD Models
62674-161121ALF Part Data Attributes
|
62674-161121ALF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
62674-161121ALF
Amphenol Communications Solutions
FFC/FPC Connector, 16 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 62674-161121ALF
This table gives cross-reference parts and alternative options found for 62674-161121ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62674-161121ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70430-0190 | Board Connector, 16 Contact(s), 1 Row(s), Female | Molex | 62674-161121ALF vs 70430-0190 |