Part Details for 626427-3 by TE Connectivity
Overview of 626427-3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 626427-3
626427-3 CAD Models
626427-3 Part Data Attributes
|
626427-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
626427-3
TE Connectivity
HEADER CONNECTOR,PCB MNT,3 CONTACTS,PIN,0.196 PITCH,PC TAIL TERMINAL,LOCKING
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.177 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.728 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.196 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Length | 0.236 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 626427-3
This table gives cross-reference parts and alternative options found for 626427-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 626427-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WW079-M03 | South Sea Terminal Co Ltd | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Receptacle | 626427-3 vs WW079-M03 |
192-1-003-0-F-LS0 | MPE-Garry GmbH | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal | 626427-3 vs 192-1-003-0-F-LS0 |
830-80-003-30-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | 626427-3 vs 830-80-003-30-001101 |
SWR25B-NREC-S03-RA-WH | Sullins Connector Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator | 626427-3 vs SWR25B-NREC-S03-RA-WH |
169-4-003-0-F-LS0 | MPE-Garry GmbH | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | 626427-3 vs 169-4-003-0-F-LS0 |
BG035-03A-1-0600-0180-0290-N-B | Global Connector Technology | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle, | 626427-3 vs BG035-03A-1-0600-0180-0290-N-B |
JS-1261R-03 | Chyao Shiunn Electronic Industrial Ltd | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | 626427-3 vs JS-1261R-03 |
ZH03R-H | AUK Contractors Co Ltd | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Solder Kinked Leads Terminal, Locking, Gray Insulator, Receptacle | 626427-3 vs ZH03R-H |
PW1X03PE | AUK Contractors Co Ltd | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.198 inch Pitch, Locking, Receptacle | 626427-3 vs PW1X03PE |
JS-1261-03 | Chyao Shiunn Electronic Industrial Ltd | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | 626427-3 vs JS-1261-03 |