-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TONGUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5613
|
Newark | Ring Tongue |Amp Te Connectivity 626416-1 Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 | Buy Now |
DISTI #
626416-1-ND
|
DigiKey | CONN RING CIRC 15-20AWG CRIMP Min Qty: 100000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1012 | Buy Now |
DISTI #
626416-1
|
Avnet Americas | Ring Tongue Terminal 15.5-20AWG Strip - Tape and Reel (Alt: 626416-1) RoHS: Compliant Min Qty: 100000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1072 | Buy Now |
DISTI #
571-626416-1
|
Mouser Electronics | Terminals RING TONGUE RoHS: Compliant | 0 |
|
$0.1010 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0953 | Buy Now |
DISTI #
AMP626416-1
|
Heilind Electronics | RING TONGUE | Americas - 0 in Stock |
|
$0.1190 | Buy Now |
|
Onlinecomponents.com | RING TONGUE RoHS: Compliant | 0 |
|
$0.1036 / $0.2914 | Buy Now |
DISTI #
AMP626416-1
|
Interstate Connecting Components | RING TONGUE | 0 |
|
$0.1190 | Buy Now |
DISTI #
626416-1
|
Avnet Abacus | Ring Tongue Terminal 15.5-20AWG Strip (Alt: 626416-1) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RING TONGUE RoHS: Compliant | 0 |
|
$0.1036 / $0.2914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
626416-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
626416-1
TE Connectivity
RING TONGUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 15 AWG |