-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 FLAG REC 20/16 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0525
|
Newark | 187 Faston Flag Rec 20-16 Awg Br |Amp Te Connectivity 626412-1 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1230 | Buy Now |
DISTI #
18H8412
|
Newark | .187 Flag Faston Re Rohs Compliant: Yes |Amp Te Connectivity 626412-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 | Buy Now |
DISTI #
A118903CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12043 In Stock |
|
$0.0679 / $0.2000 | Buy Now |
DISTI #
626412-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F Strip - Tape and Reel (Alt: 626412-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
$0.0719 | Buy Now |
DISTI #
571-626412-1
|
Mouser Electronics | Terminals .187 FLAG FASTON RE RoHS: Compliant | 0 |
|
$0.0710 / $0.0800 | Order Now |
DISTI #
571-626412-1-LP
|
Mouser Electronics | Terminals .187 FLAG FASTON RE Loose Piece RoHS: Compliant | 0 |
|
$0.1790 / $0.2500 | Order Now |
DISTI #
571-626412-1-MR
|
Mouser Electronics | Terminals .187 FLAG FASTON RE Reel of 1000 RoHS: Compliant | 0 |
|
$0.1050 | Order Now |
DISTI #
V72:2272_11717141
|
Arrow Electronics | Quick Disconnect Terminal 16-20AWG Brass RCP 15.14mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1637 Container: Cut Strips | Americas - 6575 |
|
$0.0203 / $0.0230 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0639 | Buy Now |
DISTI #
AMP626412-1
|
Heilind Electronics | .187 FLAG FASTON RE | Americas - 0 in Stock |
|
$0.0711 / $0.0822 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
626412-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
626412-1
TE Connectivity
FASTON 187 FLAG REC 20/16 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |