Part Details for 626369-000 by TE Connectivity
Overview of 626369-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 626369-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
626369-000
|
Avnet Americas | DATABUS COMPONENTS - Bulk (Alt: 626369-000) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$203.4849 | Buy Now |
DISTI #
RYCD-621-0435
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-621-0435 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-621-0435 | 0 |
|
$216.8300 / $544.4000 | Buy Now |
DISTI #
626369000-TEC
|
TME | 626369-000 Min Qty: 1 | 9 |
|
$274.6017 / $323.0636 | Buy Now |
DISTI #
RYCD-621-0435
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-621-0435 | 0 |
|
Buy Now | |
DISTI #
C1S425202220218
|
Chip1Stop | Connector RF RoHS: Compliant | 9 |
|
$262.0000 / $295.0000 | Buy Now |
|
Master Electronics | D-621-0435 | 0 |
|
$216.8300 / $544.4000 | Buy Now |
Part Details for 626369-000
626369-000 CAD Models
626369-000 Part Data Attributes
|
626369-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
626369-000
TE Connectivity
Triaxial Connector, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 6 Days | |
Body/Shell Style | PLUG | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B |