-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .110 (2.8 MM) TAB 020BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8405
|
Newark | 110 Fast Test Tab 020Br Rohs Compliant: Yes |Amp Te Connectivity 62628-2 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2240 | Buy Now |
DISTI #
62628-2-ND
|
DigiKey | CONN QC TAB 0.110 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8637 In Stock |
|
$0.2372 / $0.4600 | Buy Now |
DISTI #
62628-2
|
Avnet Americas | Quick Disconnect Terminal M/M 29.24mm Loose Piece - Bag (Alt: 62628-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 5 Weeks, 2 Days Container: Bag | 0 |
|
$0.1351 / $0.1791 | Buy Now |
DISTI #
571-62628-2
|
Mouser Electronics | Terminals 110 FAST TEST TAB 020BR RoHS: Compliant | 5624 |
|
$0.2060 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$0.1802 | Buy Now |
DISTI #
AMP62628-2
|
Heilind Electronics | 110 FAST TEST TAB 020BR | Americas - 0 in Stock |
|
$0.2252 / $0.2285 | Buy Now |
|
Onlinecomponents.com | 110 FASTON TAB BR RoHS: Compliant |
5636 In Stock |
|
$0.2118 / $0.2858 | Buy Now |
DISTI #
51521247
|
Verical | Quick Disconnect Terminal Brass M/M 29.24mm Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1746 | Americas - 5600 |
|
$0.2809 / $0.3715 | Buy Now |
DISTI #
62628-2
|
TTI | Terminals 110 FAST TEST TAB 020BR Min Qty: 20000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1790 / $0.1900 | Buy Now |
DISTI #
AMP62628-2
|
Interstate Connecting Components | 110 FAST TEST TAB 020BR | 0 |
|
$0.2252 / $0.2285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62628-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62628-2
TE Connectivity
FASTON .110 (2.8 MM) TAB 020BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |