-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 P FASTIN-ON HOUSING REC PA66 NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5539
|
Newark | 8 P Fastin-On Housing Rec Pa66 Nat |Amp Te Connectivity 626229 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41856 |
|
$0.8340 / $1.3100 | Buy Now |
DISTI #
16H2370
|
Newark | Isolador Rohs Compliant: Yes |Amp Te Connectivity 626229 Min Qty: 18700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7080 | Buy Now |
DISTI #
2266-626229-ND
|
DigiKey | CONN MALE TAB HSG 0.25 8POS NAT Min Qty: 100 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
41856 In Stock |
|
$0.6100 / $0.7300 | Buy Now |
DISTI #
626229-ND
|
DigiKey | CONN MALE TAB HSG 0.25 8POS NAT Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6058 | Buy Now |
DISTI #
626229
|
Avnet Americas | Conn Housing PL 8 POS 9.2mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 626229) RoHS: Compliant Min Qty: 18700 Package Multiple: 18700 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$0.6421 | Buy Now |
DISTI #
571-626229
|
Mouser Electronics | Terminals ISOLADOR RoHS: Compliant | 0 |
|
$0.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18700 Package Multiple: 1700 Container: Box | 0Box |
|
$0.5710 | Buy Now |
DISTI #
AMP626229
|
Heilind Electronics | ISOLADOR | Americas - 0 in Stock |
|
$0.7127 | Buy Now |
|
Onlinecomponents.com | 8 P FASTIN-ON HOUSING REC PA66 NAT RoHS: Compliant |
46173 In Stock |
|
$0.5910 / $0.7220 | Buy Now |
DISTI #
626229
|
TTI | Terminals ISOLADOR RoHS: Compliant pbFree: Pb-Free Min Qty: 18700 Package Multiple: 18700 Container: Each | Americas - 0 |
|
$0.5240 / $0.6440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
626229
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
626229
TE Connectivity
8 P FASTIN-ON HOUSING REC PA66 NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.95 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 9.2 mm | |
Total Number of Contacts | 8 |