-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECTANGULAR CONNECTOR, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5606
|
Newark | 3 Cir Fastin-On Recp Hsg Preto |Amp Te Connectivity 626213-2 Min Qty: 33600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 | Buy Now |
DISTI #
626213-2-ND
|
DigiKey | CONN RCPT HSG 0.312 3POS BLACK Min Qty: 33600 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2531 | Buy Now |
DISTI #
626213-2
|
Avnet Americas | Connector Accessories Receptacle Housing Nylon Black Loose Piece - Bulk (Alt: 626213-2) RoHS: Compliant Min Qty: 33600 Package Multiple: 2800 Container: Bulk | 0 |
|
$0.2683 | Buy Now |
DISTI #
571-626213-2
|
Mouser Electronics | Terminals 3 CIR FASTIN-ON RECP HSG PRETO RoHS: Compliant | 0 |
|
$0.2650 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33600 Package Multiple: 2800 Container: Box | 0Box |
|
$0.2390 | Buy Now |
DISTI #
AMP626213-2
|
Heilind Electronics | 3 CIR FASTIN-ON RECP HSG PRETO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3 CIR FASTIN-ON RECP HSG PRETO RoHS: Compliant | 0 |
|
$0.2593 / $0.7291 | Buy Now |
DISTI #
626213-2
|
Avnet Americas | Connector Accessories Receptacle Housing Nylon Black Loose Piece - Bulk (Alt: 626213-2) RoHS: Compliant Min Qty: 33600 Package Multiple: 2800 Container: Bulk | 0 |
|
$0.2683 | Buy Now |
DISTI #
AMP626213-2
|
Interstate Connecting Components | 3 CIR FASTIN-ON RECP HSG PRETO | 0 |
|
Buy Now | |
|
Master Electronics | 3 CIR FASTIN-ON RECP HSG PRETO RoHS: Compliant | 0 |
|
$0.2593 / $0.7291 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
626213-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
626213-2
TE Connectivity
RECTANGULAR CONNECTOR, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.803 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 8.4 mm | |
Total Number of Contacts | 3 |