-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTIN-ON 0.312 FLAG REC NYLON 6.6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM9587
|
Newark | Rectangular Connector, 3 Contact(S), Receptacle |Amp Te Connectivity 626213-1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 24982 |
|
$0.3800 / $0.5350 | Buy Now |
DISTI #
18H8386
|
Newark | 3 Cir Fastin-On Recept Hsg Nat Rohs Compliant: Yes |Amp Te Connectivity 626213-1 RoHS: Compliant Min Qty: 33600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2940 | Buy Now |
DISTI #
A131108-ND
|
DigiKey | CONN RCPT HSG 0.312 3POS NATURAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6437 In Stock |
|
$0.3091 / $0.5900 | Buy Now |
DISTI #
626213-1
|
Avnet Americas | Connector Accessories Receptacle Housing Nylon Natural Loose Piece - Bulk (Alt: 626213-1) RoHS: Compliant Min Qty: 33600 Package Multiple: 33600 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2665 | Buy Now |
DISTI #
571-626213-1
|
Mouser Electronics | Terminals 3 CIR FASTIN-ON RECEPT HSG NAT RoHS: Compliant | 0 |
|
$0.2690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33600 Package Multiple: 2800 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.2370 | Buy Now |
DISTI #
AMP626213-1
|
Heilind Electronics | Americas - 3885 in Stock |
|
$0.2102 / $0.2134 | Buy Now | |
|
Onlinecomponents.com | FASTIN-ON 0.312 FLAG REC NYLON 6.6 RoHS: Compliant |
24982 Partner Stock |
|
$0.2627 / $0.7728 | Buy Now |
DISTI #
65097260
|
Verical | FASTIN-ON 0.312 FLAG REC NYLON 6.6 RoHS: Compliant Min Qty: 218 Package Multiple: 1 | Americas - 24982 |
|
$0.2720 / $0.2880 | Buy Now |
DISTI #
626213-1
|
TTI | Terminals 3 CIR FASTIN-ON RECEPT HSG NAT Min Qty: 33600 Package Multiple: 33600 Container: Each | Americas - 0 |
|
$0.2190 / $0.2440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
626213-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
626213-1
TE Connectivity
FASTIN-ON 0.312 FLAG REC NYLON 6.6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.803 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 8.4 mm | |
Total Number of Contacts | 3 |