Part Details for 626204-2 by TE Connectivity
Overview of 626204-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 626204-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
626204-2-ND
|
DigiKey | FASTON .375 REC Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2750 | Buy Now |
DISTI #
626204-2
|
Avnet Americas | .375 FASTON REC - Tape and Reel (Alt: 626204-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.2599 / $0.2846 | Buy Now |
DISTI #
571-626204-2
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps FASTON .375 REC RoHS: Compliant | 0 |
|
$0.2700 / $0.2750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.2430 | Buy Now |
DISTI #
AMP626204-2
|
Heilind Electronics | .375 FASTON REC | Americas - 24750 in Stock |
|
$0.2694 / $0.3079 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2560 / $0.5363 | Buy Now |
DISTI #
626204-2
|
Avnet Americas | .375 FASTON REC - Tape and Reel (Alt: 626204-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.2599 / $0.2846 | Buy Now |
DISTI #
AMP626204-2
|
Interstate Connecting Components | .375 FASTON REC | 8250 |
|
$0.2694 / $0.3079 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2560 / $0.5363 | Buy Now |
Part Details for 626204-2
626204-2 CAD Models
626204-2 Part Data Attributes:
|
626204-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
626204-2
TE Connectivity
Push-On Terminal, 4mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 4 mm2 |