-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 P FASTIN-ON 110 HOUSING TAB PA66 NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1282
|
Newark | Wire-To-Board Connector, Fastin-Faston Series, Receptacle, 2 Rohs Compliant: Yes |Te Connectivity 626065 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 6234 |
|
$0.2260 / $0.3810 | Buy Now |
DISTI #
42AJ5538
|
Newark | 2 P Fastin-On 110 Housing Tab Pa66 Nat |Amp Te Connectivity 626065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.4700 | Buy Now |
DISTI #
A114138-ND
|
DigiKey | CONN MALE TAB HSG 0.11 2POS NAT Min Qty: 1 Lead time: 14 Weeks Container: Box |
2223 In Stock |
|
$0.1947 / $0.3500 | Buy Now |
DISTI #
626065
|
Avnet Americas | Conn Housing PL 2 POS 4.6mm Crimp ST Loose Piece - Bulk (Alt: 626065) RoHS: Compliant Min Qty: 49500 Package Multiple: 49500 Container: Bulk | 0 |
|
$0.1726 | Buy Now |
DISTI #
571-626065
|
Mouser Electronics | Terminals 2B TAB HOUSING .110 RoHS: Compliant | 8511 |
|
$0.1710 / $0.3500 | Buy Now |
DISTI #
70287138
|
RS | AMP FASTIN-FASTON Series, 2 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size | TE Connectivity 626065 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1950 / $0.2430 | RFQ |
|
Future Electronics | FASTIN-FASTON Series 2 Position Female Cable Mount Straight Housing RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Container: Bag | 0Bag |
|
$0.1440 / $0.1500 | Buy Now |
DISTI #
AMP626065
|
Heilind Electronics | HOUSING 2P .110 FASTIN-ON TAB | Americas - 0 in Stock |
|
$0.1916 | Buy Now |
|
Onlinecomponents.com | 2 P FASTIN-ON 110 HOUSING TAB PA66 NAT RoHS: Compliant |
26765 In Stock |
|
$0.1651 / $0.2912 | Buy Now |
DISTI #
626065
|
TTI | Terminals 2B TAB HOUSING .110 RoHS: Compliant pbFree: Pb-Free Min Qty: 49500 Package Multiple: 5500 Container: Each | Americas - 0 |
|
$0.1540 / $0.1580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
626065
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
626065
TE Connectivity
2 P FASTIN-ON 110 HOUSING TAB PA66 NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 4.6 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |