-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 WAY FASTIN-ON 110 HOUSING REC PA66 NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0426
|
Newark | Connector Housing, Plug, 2Pos, Product Range:-, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:4.6Mm, For Use With:- Rohs Compliant: Yes |Amp Te Connectivity 626064 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.3980 | Buy Now |
DISTI #
16H2366
|
Newark | Boit Fast Fast 2V Rohs Compliant: Yes |Amp Te Connectivity 626064 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1990 | Buy Now |
DISTI #
A122003-ND
|
DigiKey | CONN RCPT HSG 0.11 2POS NATURAL Min Qty: 1 Lead time: 14 Weeks Container: Box |
4199 In Stock |
|
$0.2036 / $0.3600 | Buy Now |
DISTI #
626064
|
Avnet Americas | Conn Housing RCP 2 POS 4.6mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 626064) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.1716 / $0.1880 | Buy Now |
DISTI #
571-626064
|
Mouser Electronics | Terminals 2P RCPT HOUSING RoHS: Compliant | 13061 |
|
$0.1920 / $0.3600 | Buy Now |
DISTI #
70287137
|
RS | AMP FASTIN-FASTON Series, 2 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size | TE Connectivity 626064 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2480 / $0.3540 | RFQ |
|
Future Electronics | Faston 110 Receptacle Housing 2 Position RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 4964Box |
|
$0.0960 / $0.1190 | Buy Now |
DISTI #
AMP626064
|
Heilind Electronics | BOIT FAST FAST 2V | Americas - 0 in Stock |
|
$0.1814 / $0.2033 | Buy Now |
|
Onlinecomponents.com | 2 WAY FASTIN-ON 110 HOUSING REC PA66 NAT RoHS: Compliant |
1158 In Stock |
|
$0.1947 / $0.2600 | Buy Now |
DISTI #
626064
|
TTI | Terminals 2P RCPT HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.1470 / $0.1530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
626064
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
626064
TE Connectivity
2 WAY FASTIN-ON 110 HOUSING REC PA66 NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.248 inch | |
Body Depth | 0.709 inch | |
Body Length | 0.71 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.181 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 4.6 mm | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for 626064. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 626064, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
647663-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Friction Ramp, Natural Insulator, Receptacle | TE Connectivity | 626064 vs 647663-2 |
2-1903388-3 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Blue Insulator, Plug | TE Connectivity | 626064 vs 2-1903388-3 |