Part Details for 626064-1 by TE Connectivity
Overview of 626064-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 626064-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
626064-1-ND
|
DigiKey | CONN RCPT HOUSING 0.11 2POS RED Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
626064-1
|
Avnet Abacus | AMP626064-1 (Alt: 626064-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Abacus - 0 |
|
Buy Now |
Part Details for 626064-1
626064-1 CAD Models
626064-1 Part Data Attributes
|
626064-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
626064-1
TE Connectivity
Combination Line Connector, 2 Contact(s), Female, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FASTIN-FASTON | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Total Number of Contacts | 2 |