-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 WAY FASTIN-ON 110 HSG TAB NAT NYLON
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1281
|
Newark | Connector Housing, Rcpt, 1Pos, Product Range:Fastin-Faston 110, Gender:Receptacle, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:Fastin-Faston 110 Series Contacts Rohs Compliant: Yes |Amp Te Connectivity 626063 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 387 |
|
$0.0570 | Buy Now |
DISTI #
A114137-ND
|
DigiKey | CONN MALE TAB HSG 0.11 1POS NAT Min Qty: 1 Lead time: 14 Weeks Container: Box |
103631 In Stock |
|
$0.1927 / $0.2900 | Buy Now |
DISTI #
626063
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Loose Piece - Bulk (Alt: 626063) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.1943 / $0.2128 | Buy Now |
DISTI #
84R1281
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Loose Piece - Bulk (Alt: 84R1281) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 387 Partner Stock |
|
$0.1920 / $0.2360 | Buy Now |
DISTI #
571-626063
|
Mouser Electronics | Terminals 1P TAB HOUSING .110 RoHS: Compliant | 5664 |
|
$0.1720 / $0.2900 | Buy Now |
DISTI #
70287136
|
RS | AMP FASTIN-FASTON Series, 1 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size | TE Connectivity 626063 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1840 / $0.2300 | RFQ |
|
Future Electronics | FASTIN-FASTON Series 1 Position Female Cable Mount Straight Housing RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Box | 0Box |
|
$0.1630 | Buy Now |
DISTI #
AMP626063
|
Heilind Electronics | FASTON TAB HSG. SIN.CIRCUIT | Americas - 0 in Stock |
|
$0.2023 / $0.2301 | Buy Now |
|
Onlinecomponents.com | 1 WAY FASTIN-ON 110 HSG TAB NAT NYLON RoHS: Compliant |
61073 In Stock |
|
$0.1670 / $0.2211 | Buy Now |
DISTI #
626063
|
TTI | Terminals 1P TAB HOUSING .110 RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Bulk |
Americas - 1391 In Stock |
|
$0.1700 / $0.2410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
626063
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
626063
TE Connectivity
1 WAY FASTIN-ON 110 HSG TAB NAT NYLON
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 1 |