-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTIN-ON 110 HOUSING TAB NAT 6.6 NYLON
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0633
|
Newark | Terminal Housing, Tab, 4Pos Rohs Compliant: Yes |Amp Te Connectivity 626057 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 270 |
|
$0.0900 | Buy Now |
DISTI #
16H2364
|
Newark | Housing 4P .110 Fastin-On Tab Rohs Compliant: Yes |Amp Te Connectivity 626057 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3920 | Buy Now |
DISTI #
626057-ND
|
DigiKey | CONN TAB HSG 4POS .110 NATURAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
29930 In Stock |
|
$0.4018 / $0.7600 | Buy Now |
DISTI #
70AH0633
|
Avnet Americas | Conn Housing M 4 POS 5mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 70AH0633) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 270 Partner Stock |
|
$0.4190 / $0.6700 | Buy Now |
DISTI #
626057
|
Avnet Americas | Conn Housing M 4 POS 5mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 626057) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2712 / $0.3135 | Buy Now |
DISTI #
571-626057
|
Mouser Electronics | Terminals TERM RoHS: Compliant | 0 |
|
$0.3670 | Order Now |
DISTI #
70299037
|
RS | FASTIN-FASTON .110 Series, 4 Way Polyamide Crimp Housing | TE Connectivity 626057 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2910 / $0.4150 | RFQ |
DISTI #
71425294
|
RS | FASTIN-ON 110 HOUSING TAB NAT 6.6 NYLON | TE Connectivity 626057 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3360 / $0.4790 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 6000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.3160 | Buy Now |
DISTI #
AMP626057
|
Heilind Electronics | FASTIN-ON 110 HOUSING TAB NAT | Americas - 0 in Stock |
|
$0.3941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
626057
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
626057
TE Connectivity
FASTIN-ON 110 HOUSING TAB NAT 6.6 NYLON
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.433 inch | |
Body Depth | 1.08 inch | |
Body Length | 1.08 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |