-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTIN-ON 110 HOUSING REC PA66 NATURAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9786
|
Newark | Connector Housing, Plug, 4Pos, -888Mm Rohs Compliant: Yes |Amp Te Connectivity 626056 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1396 |
|
$0.2980 / $0.3360 | Buy Now |
DISTI #
A131107-ND
|
DigiKey | CONN RCPT HSG 0.11 4POS NATURAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
24474 In Stock |
|
$0.2535 / $0.4700 | Buy Now |
DISTI #
626056
|
Avnet Americas | Conn Housing RCP 4 POS 5mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 626056) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2053 / $0.2373 | Buy Now |
DISTI #
571-626056
|
Mouser Electronics | Terminals HOUSING 4P .110 FASTIN-ON TAB RoHS: Compliant | 23475 |
|
$0.2480 / $0.3600 | Buy Now |
DISTI #
E02:0323_02371940
|
Arrow Electronics | Conn Housing RCP 4 POS 5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 9 Weeks Date Code: 2412 | Europe - 20000 |
|
$0.2371 / $0.2410 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.2390 | Buy Now |
DISTI #
AMP626056
|
Heilind Electronics | HOUSING 4P .110 FASTIN-ON REC. | Americas - 974 in Stock |
|
$0.2221 / $0.2640 | Buy Now |
|
Onlinecomponents.com | FASTIN-ON 110 HOUSING REC PA66 NATURAL RoHS: Compliant |
6 In Stock |
|
$0.2353 / $0.3392 | Buy Now |
DISTI #
79051422
|
Verical | Conn Housing RCP 4 POS 5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 20100 Package Multiple: 20100 Date Code: 2412 | Americas - 20100 |
|
$0.2418 / $0.2459 | Buy Now |
DISTI #
77310470
|
Verical | Conn Housing RCP 4 POS 5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 14206 |
|
$0.2306 / $0.2965 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
626056
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
626056
TE Connectivity
FASTIN-ON 110 HOUSING REC PA66 NATURAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.433 inch | |
Body Depth | 0.709 inch | |
Body Length | 0.708 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.173 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 626056. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 626056, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-102-02-T-D | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 626056 vs SSW-102-02-T-D |
SSW-102-22-S-D | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 626056 vs SSW-102-22-S-D |
76314-902 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator | Amphenol FCi | 626056 vs 76314-902 |
ISD2-02-D | Board Connector, 4 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Black Insulator, | Samtec Inc | 626056 vs ISD2-02-D |
90310-104 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Beige Insulator, Plug | Amphenol FCi | 626056 vs 90310-104 |
SSW-102-01-L-D | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 626056 vs SSW-102-01-L-D |
76314-202LF | Dubox® 2.54mm, Board to Board Connector, 4 Positions,Double Row,Vertical,2.54mm pitch,Card Connector. | Amphenol Communications Solutions | 626056 vs 76314-202LF |
PTF-102-03-S-D | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 626056 vs PTF-102-03-S-D |
76314-902LF | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, LEAD FREE | Amphenol Communications Solutions | 626056 vs 76314-902LF |
PTF-102-01-S-D | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 626056 vs PTF-102-01-S-D |