Part Details for 626043-000 by TE Connectivity
Overview of 626043-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 626043-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
626043-000-ND
|
DigiKey | SLDR SLEEVE WIRE-CONN 0.024" Min Qty: 5000 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4049 | Buy Now |
DISTI #
626043-000
|
Avnet Americas | Cable Accessories Solder Sleeve Wire Terminator - Bulk (Alt: 626043-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$1.1898 | Buy Now |
DISTI #
650-626043-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-713-03 | 0 |
|
$1.4000 | Order Now |
DISTI #
RYCD-713-03
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-713-03 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-713-03 | 0 |
|
$1.3700 / $3.8500 | Buy Now |
DISTI #
RYCD-713-03
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-713-03 | 0 |
|
Buy Now | |
DISTI #
626043-000
|
Avnet Abacus | (Alt: 626043-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-713-03 | 0 |
|
$1.3700 / $3.8500 | Buy Now |
Part Details for 626043-000
626043-000 CAD Models
626043-000 Part Data Attributes
|
626043-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
626043-000
TE Connectivity
0.14mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 0.14 mm2 | |
Wire Gauge | 26 AWG |