-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TONGUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM9582
|
Newark | Ring Tongue |Amp Te Connectivity 626030-5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.1370 / $0.1670 | Buy Now |
DISTI #
AMP626030-5
|
Heilind Electronics | RING TONGUE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RING TONGUE RoHS: Compliant |
5000 Partner Stock |
|
$0 | Buy Now |
DISTI #
AMP626030-5
|
Interstate Connecting Components | RING TONGUE | 0 |
|
Buy Now | |
DISTI #
626030-5
|
Avnet Abacus | Ring Terminal 20AWG to 15AWG 6.35mm Tin Reel (Alt: 626030-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
626030-5
|
Avnet Abacus | Ring Terminal 20AWG to 15AWG 6.35mm Tin Reel (Alt: 626030-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
626030-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
626030-5
TE Connectivity
RING TONGUE
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 15 AWG |