-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5597
|
Newark | Mag-Mate 250Ftab 32-31 010Tpbr |Amp Te Connectivity 62600-1 Min Qty: 300000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1610 | Buy Now |
DISTI #
62600-1-ND
|
DigiKey | CONN MAG TERM 31-33AWG QC 0.250 Min Qty: 300000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1323 | Buy Now |
DISTI #
62600-1
|
Avnet Americas | Tab Terminal 31-33AWG M 18.97mm 7.37mm Tin Strip - Tape and Reel (Alt: 62600-1) RoHS: Compliant Min Qty: 300000 Package Multiple: 7500 Container: Reel | 0 |
|
$0.1402 | Buy Now |
DISTI #
571-62600-1
|
Mouser Electronics | Terminals MAG-MATE 250FTAB 32-31 010TPBR RoHS: Compliant | 0 |
|
$0.1320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300000 Package Multiple: 7500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1245 | Buy Now |
DISTI #
AMP62600-1
|
Heilind Electronics | MAG-MATE 250FTAB 32-31 010TPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MAG-MATE 250FTAB 32-31 010TPBR RoHS: Compliant | 0 |
|
$0.1341 / $0.3936 | Buy Now |
DISTI #
AMP62600-1
|
Interstate Connecting Components | MAG-MATE 250FTAB 32-31 010TPBR | 0 |
|
Buy Now | |
|
Master Electronics | MAG-MATE 250FTAB 32-31 010TPBR RoHS: Compliant | 0 |
|
$0.1341 / $0.3936 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62600-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62600-1
TE Connectivity
TAB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 31 AWG |