Part Details for 6260.039AL by Quail Electronics Inc
Results Overview of 6260.039AL by Quail Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-162600LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 160 Positions. | |
54122-106260850LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 26 position, 2.54mm (0.100in) pitch | |
10106262-6003005LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 12S 6HDP |
Price & Stock for 6260.039AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4342
|
Newark | Power Cord, Iec 60320 C14-C13, 3.3Ft, Connector Type A:Iec 60320 C14, Connector Type B:Iec 60320 C... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |