Part Details for 6260-0105-04 by Encitech AB
Overview of 6260-0105-04 by Encitech AB
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6260-0105-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4414-6260-0105-04-ND
|
DigiKey | D-SUB BACKSHELL, 37-WAY, SHIELDE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
206 In Stock |
|
$2.9179 / $5.4000 | Buy Now |
DISTI #
DPPK-M-37-K
|
TME | Enclosure: for D-Sub connectors, D-Sub 37pin,D-Sub HD 62pin Min Qty: 100 | 0 |
|
$4.1500 | RFQ |