Part Details for 6260-0105-01 by Encitech AB
Overview of 6260-0105-01 by Encitech AB
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-55JC | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
AM27C010-55PC | Rochester Electronics LLC | OTP ROM, 128KX8, 55ns, CMOS, PDIP32, PLASTIC, DIP-32 |
Price & Stock for 6260-0105-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4414-6260-0105-01-ND
|
DigiKey | D-SUB BACKSHELL, 9-WAY, SHIELDED Min Qty: 1 Lead time: 12 Weeks Container: Bag |
448 In Stock |
|
$1.4236 / $3.3600 | Buy Now |
DISTI #
DPPK-M-09-K
|
TME | Enclosure: for D-Sub connectors, D-Sub 9pin,D-Sub HD 15pin Min Qty: 1 | 0 |
|
$2.5900 / $4.6100 | RFQ |