Part Details for 626-10ABPE by Wakefield-Vette
Overview of 626-10ABPE by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 626-10ABPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
626-10ABPE-ND
|
DigiKey | HEATSINK FOR TO218/TO220 Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4130 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive TO-218/TO-220 Solderable Wave Aluminum 5.8 °C/W Black Anodized RoHS: Compliant | Alternative Product Available |
|
$6.1800 / $16.9300 | Buy Now |
DISTI #
000000000002424476
|
Sager | Heat Sinks High Efficiency Heat Sink for Vertical Board Mounting for TO-218, 25.4mm Height Min Qty: 1000 | 0 |
|
$1.2100 / $6.9200 | Buy Now |
|
Master Electronics | Heat Sink Passive TO-218/TO-220 Solderable Wave Aluminum 5.8 °C/W Black Anodized RoHS: Compliant | Alternative Product Available |
|
$6.1800 / $16.9300 | Buy Now |