Part Details for 626-009-362-512 by EDAC Inc
Overview of 626-009-362-512 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 626-009-362-512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH7690
|
Newark | Right Angle D-Sub Connector Rohs Compliant: Yes |Edac 626-009-362-512 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $3.8200 | Buy Now |
DISTI #
151-626-009-362-512-ND
|
DigiKey | 626 SERIES RIGHT ANGLE D-SUB REC Min Qty: 50 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6304 | Buy Now |
DISTI #
587-626-009-362-512
|
Mouser Electronics | D-Sub Standard Connectors Right Angle D-Sub Connector RoHS: Compliant | 0 |
|
$3.8000 / $5.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$2.7000 | Buy Now |
|
Onlinecomponents.com | D-Sub Receptacle - 9 Contacts - 90° PC Pin - .120" (3.05mm) Through Hole - Nickel Shell - 15 Microinch Gold Contacts - -55°C to +85°C RoHS: Compliant | 0 |
|
$1.7500 / $3.3400 | Buy Now |