Part Details for 626-009-262-013 by EDAC Inc
Overview of 626-009-262-013 by EDAC Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 626-009-262-013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C2490
|
Newark | D Sub Conn, R/A Rcpt, 9Pos, De, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:626 Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: Yes |Edac 626-009-262-013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.9600 / $3.9100 | Buy Now |
DISTI #
626-009-262-013-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
100 In Stock |
|
$1.4312 / $2.7500 | Buy Now |
DISTI #
587-626-009-262-013
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RECEPTACLE RoHS: Compliant | 0 |
|
$2.6200 / $2.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.7600 | Buy Now |
|
Onlinecomponents.com | D-Sub Receptacle - 9 Contacts - 90° PC Pin - .120" (3.05mm) Through Hole - Nickel Shell - Gold Flash Contacts - -55°C to +85°C RoHS: Compliant |
150 In Stock |
|
$1.4900 / $3.3000 | Buy Now |
DISTI #
53419568
|
Verical | Conn D-Subminiature SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 50 Package Multiple: 50 Date Code: 2047 | Americas - 150 |
|
$4.2263 / $4.3709 | Buy Now |
DISTI #
4308737
|
element14 Asia-Pacific | D SUB CONN, R/A RCPT, 9POS, DE, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$2.7718 / $2.9049 | Buy Now |
DISTI #
4308737
|
Farnell | D SUB CONN, R/A RCPT, 9POS, DE, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 2 Days Container: Each | 48 |
|
$2.0947 / $4.1643 | Buy Now |
|
Master Electronics | D-Sub Receptacle - 9 Contacts - 90° PC Pin - .120" (3.05mm) Through Hole - Nickel Shell - Gold Flash Contacts - -55°C to +85°C RoHS: Compliant |
150 In Stock |
|
$1.4900 / $3.3000 | Buy Now |
Part Details for 626-009-262-013
626-009-262-013 CAD Models
626-009-262-013 Part Data Attributes:
|
626-009-262-013
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
626-009-262-013
EDAC Inc
D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | WITH STANDOFFS | |
Body Breadth | 0.494 inch | |
Body Depth | 0.747 inch | |
Body Length | 1.214 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN/LEAD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 626-009-262-013
This table gives cross-reference parts and alternative options found for 626-009-262-013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 626-009-262-013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
626-009-262-012 | D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Plug | EDAC Inc | 626-009-262-013 vs 626-009-262-012 |
626-009-262-020 | D Type Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Plug | EDAC Inc | 626-009-262-013 vs 626-009-262-020 |