Part Details for 625M3I014M31818 by CTS Corporation
Overview of 625M3I014M31818 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 625M3I014M31818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX981CT-ND
|
DigiKey | XTAL OSC XO 14.31818MHZ HCMOS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7977 / $1.3300 | Buy Now |
DISTI #
625M3I014M31818
|
Avnet Americas | SMD Crystal Oscillator 14.31818MHz 1.8V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: 625M3I014M31818) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-625M3I014M31818
|
Mouser Electronics | Standard Clock Oscillators 14.31818MHz 50ppm 1.8Volts -40C +85C RoHS: Compliant | 0 |
|
$0.6720 / $0.7230 | Order Now |
|
Future Electronics | HCMOS Oscillator 2520 4 pad -40°C to +85°C 50ppm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6360 / $1.3310 | Buy Now |
DISTI #
625M3I014M31818
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.5000 / $0.6800 | Buy Now |
DISTI #
625M3I014M31818
|
Avnet Abacus | - Tape and Reel (Alt: 625M3I014M31818) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 625M3I014M31818
625M3I014M31818 CAD Models
625M3I014M31818 Part Data Attributes
|
625M3I014M31818
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
625M3I014M31818
CTS Corporation
HCMOS Output Clock Oscillator, 14.31818MHz Nom, GREEN PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |