Part Details for 625L3I020M00000 by CTS Corporation
Overview of 625L3I020M00000 by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 625L3I020M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
774-625L3I020M00000
|
Mouser Electronics | Standard Clock Oscillators 20MHz 3.3Volts -40C +85C RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
DISTI #
625L3I020M00000
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 625L3I020M00000
625L3I020M00000 CAD Models
625L3I020M00000 Part Data Attributes
|
625L3I020M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
625L3I020M00000
CTS Corporation
CRYSTAL OSCILLATOR, CLOCK, 20MHz, HCMOS OUTPUT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 625L3I020M00000
This table gives cross-reference parts and alternative options found for 625L3I020M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 625L3I020M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-7531/BP20.0MHZ | HCMOS Output Clock Oscillator, 20MHz Nom | Golledge Electronics Ltd | 625L3I020M00000 vs GXO-7531/BP20.0MHZ |
GXO-6431/BI20.00000MHZ | HCMOS Output Clock Oscillator, 20MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 625L3I020M00000 vs GXO-6431/BI20.00000MHZ |
GXO-6431/BIP20.00000MHZ | HCMOS Output Clock Oscillator, 20MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 625L3I020M00000 vs GXO-6431/BIP20.00000MHZ |
GXO-3201L/B20.0MHZ | HCMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 625L3I020M00000 vs GXO-3201L/B20.0MHZ |
GXO-7531/BN20.0MHZ | HCMOS Output Clock Oscillator, 20MHz Nom | Golledge Electronics Ltd | 625L3I020M00000 vs GXO-7531/BN20.0MHZ |
GXO-7531/BI20.0MHZ | HCMOS Output Clock Oscillator, 20MHz Nom | Golledge Electronics Ltd | 625L3I020M00000 vs GXO-7531/BI20.0MHZ |
GXO-7531/B20.0MHZ | HCMOS Output Clock Oscillator, 20MHz Nom | Golledge Electronics Ltd | 625L3I020M00000 vs GXO-7531/B20.0MHZ |
GXO-6431/BN20.00000MHZ | HCMOS Output Clock Oscillator, 20MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 625L3I020M00000 vs GXO-6431/BN20.00000MHZ |
GXO-6431/BIN20.00000MHZ | HCMOS Output Clock Oscillator, 20MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 625L3I020M00000 vs GXO-6431/BIN20.00000MHZ |
GXO-6431/BP20.00000MHZ | HCMOS Output Clock Oscillator, 20MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | 625L3I020M00000 vs GXO-6431/BP20.00000MHZ |