There are no models available for this part yet.
Overview of 625L3C024M57600 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 625L3C024M57600 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CTX814CT-ND
|
DigiKey | XTAL OSC XO 24.5760MHZ CMOS SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7977 / $1.3300 | Buy Now | |
DISTI #
625L3C024M57600
|
Avnet Americas | Clock Oscillator 24.576MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: 625L3C024M57600) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-625L3C024M57600
|
Mouser Electronics | Standard Clock Oscillators 24.576MHz 3.3V 50ppm RoHS: Compliant | 0 |
|
$0.7740 / $0.7930 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6410 | Buy Now | ||
Onlinecomponents.com | Oscillator XO 24.576MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant | 0 |
|
$0.6370 / $1.3340 | Buy Now | ||
DISTI #
57491008
|
Verical | Oscillator XO 24.576MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1852 | Americas - 2726 |
|
$0.1971 | Buy Now | |
DISTI #
57491622
|
Verical | Oscillator XO 24.576MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1340 | Americas - 5 |
|
$1.0715 | Buy Now | |
DISTI #
625L3C024M57600
|
Avnet Abacus | - Tape and Reel (Alt: 625L3C024M57600) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 625L3C024M57600 by CTS Corporation
Part Data Attributes for 625L3C024M57600 by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
CTS
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
24.576 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
HCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
2.5mm x 2.0mm x 1.0mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|