Part Details for 625L3C010M00000 by CTS Corporation
Results Overview of 625L3C010M00000 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
625L3C010M00000 Information
625L3C010M00000 by CTS Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 625L3C010M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
625L3C010M00000-ND
|
DigiKey | XTAL OSC XO 10.0000MHZ CMOS SMD Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7977 | Buy Now |
DISTI #
625L3C010M00000
|
Avnet Americas | SMD Crystal Oscillator 10MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: 625L3C010M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4862 / $0.6067 | Buy Now |
DISTI #
774-625L3C010M00000
|
Mouser Electronics | Standard Clock Oscillators 10MHz 3.3Volts -20C +70C RoHS: Compliant | 2360 |
|
$0.6930 / $1.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.6400 | Buy Now |
|
Onlinecomponents.com | SMD Crystal Oscillator 10MHz 3.3V 15pF 4-Pin CSMD T/R RoHS: Compliant | 0 |
|
$0.6360 / $1.3310 | Buy Now |
DISTI #
625L3C010M00000
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.5000 / $0.6800 | Buy Now |
DISTI #
625L3C010M00000
|
Avnet Abacus | - Tape and Reel (Alt: 625L3C010M00000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 625L3C010M00000
625L3C010M00000 CAD Models
625L3C010M00000 Part Data Attributes
|
625L3C010M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
625L3C010M00000
CTS Corporation
HCMOS Output Clock Oscillator, 10MHz Nom,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 625L3C010M00000
This table gives cross-reference parts and alternative options found for 625L3C010M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 625L3C010M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.