-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .187 SERIES (4.75 MM) TAB BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C0224
|
Newark | Terminal, Male Disconnect, 0.187In Screw, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Terminal Material:Brass, Mounting Hole Dia:3.68Mm, Terminal Plating:-, Product Range:-, Connector Type:Male Disconnect Rohs Compliant: Yes |Amp Te Connectivity 62576-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$0.0710 / $0.0770 | Buy Now |
DISTI #
76AC9972
|
Newark | Faston .187 Series (4.75 Mm) Tab Br |Amp Te Connectivity 62576-1 Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 | Buy Now |
DISTI #
A27896-ND
|
DigiKey | CONN QC TAB 0.187 Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
75834 In Stock |
|
$0.0850 / $0.1600 | Buy Now |
DISTI #
62576-1
|
Avnet Americas | Quick Disconnect Terminal M 7.49mm Loose Piece - Bag (Alt: 62576-1) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.0789 | Buy Now |
DISTI #
27C0224
|
Avnet Americas | Quick Disconnect Terminal M 7.49mm Loose Piece - Bulk (Alt: 27C0224) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Bulk | 18 Partner Stock |
|
$0.0750 | Buy Now |
DISTI #
571-62576-1
|
Mouser Electronics | Terminals 187 FAST TAB 020BR RoHS: Compliant | 16840 |
|
$0.0780 / $0.2300 | Buy Now |
DISTI #
V99:2348_11720074
|
Arrow Electronics | Quick Disconnect Terminal Brass Tab Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2208 | Americas - 843 |
|
$0.0719 / $0.1295 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 25000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.0701 | Buy Now |
DISTI #
AMP62576-1
|
Heilind Electronics | 187 FAST TAB 020BR | Americas - 0 in Stock |
|
$0.0889 | Buy Now |
|
Onlinecomponents.com | 187 FASTON TAB BR RoHS: Compliant |
16745 In Stock |
|
$0.0913 / $0.1065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62576-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62576-1
TE Connectivity
FASTON .187 SERIES (4.75 MM) TAB BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |