Part Details for 6255T1LC by Visual Communications Company
Overview of 6255T1LC by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 6255T1LC
6255T1LC CAD Models
6255T1LC Part Data Attributes
|
6255T1LC
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
6255T1LC
Visual Communications Company
Single Color LED, Red, ROHS COMPLIANT, SUBMINIATURE, SMT, 1 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | ROHS COMPLIANT, SUBMINIATURE, SMT, 1 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 0.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Surface Mount | YES |