Part Details for 6255T1 by Visual Communications Company
Overview of 6255T1 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 6255T1
6255T1 CAD Models
6255T1 Part Data Attributes:
|
6255T1
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
6255T1
Visual Communications Company
Single Color LED, Red, ROHS COMPLIANT, SUBMINIATURE, SMT, 1 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | ROHS COMPLIANT, SUBMINIATURE, SMT, 1 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Surface Mount | YES |
Alternate Parts for 6255T1
This table gives cross-reference parts and alternative options found for 6255T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6255T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6200T1 | CBI SMT 1POS Right Angle 2.2V Red TR | Visual Communications Company | 6255T1 vs 6200T1 |