Part Details for 62534420621 by Wurth Elektronik
Overview of 62534420621 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62534420621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1690
|
Newark | Conn, Header, 44Pos, 2Row, 2Mm Rohs Compliant: Yes |Wurth Elektronik 62534420621 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 34 |
|
$3.6700 / $5.7600 | Buy Now |
DISTI #
57F1196
|
Bürklin Elektronik | Pin header, 44 pole, pitch 2 mm, straight, black, 62534420621 Min Qty: 1 | 50 |
|
$2.9592 / $3.6909 | Buy Now |
Part Details for 62534420621
62534420621 CAD Models
62534420621 Part Data Attributes
|
62534420621
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
62534420621
Wurth Elektronik
2.00mm Male SMT Box Header WR-BHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.217 inch | |
Body Depth | 0.268 inch | |
Body Length | 2.018 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.826 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 |
Alternate Parts for 62534420621
This table gives cross-reference parts and alternative options found for 62534420621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62534420621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DHPH-44-U-.074/SMT/.354-PP-T/R | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 62534420621 vs DHPH-44-U-.074/SMT/.354-PP-T/R |
SBH51-LPPE-D22-SP-BK | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | 62534420621 vs SBH51-LPPE-D22-SP-BK |
SSHSM-114-S-02-H-V | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Major League Electronics | 62534420621 vs SSHSM-114-S-02-H-V |
EA2522-D45C-00C | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | 62534420621 vs EA2522-D45C-00C |
JS-9816-44 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Receptacle | Central Components Manufacturing | 62534420621 vs JS-9816-44 |
DF19-HM-14 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Locking, Plug | Morethanall Co Ltd | 62534420621 vs DF19-HM-14 |
YY-4700-S44SG | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Young Yak Enterprise Co Ltd | 62534420621 vs YY-4700-S44SG |
HPH2-B-44-SGA-SMT-10 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 62534420621 vs HPH2-B-44-SGA-SMT-10 |
HPH2-B-44-SGA-SMT-PP-T/RA11056 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 62534420621 vs HPH2-B-44-SGA-SMT-PP-T/RA11056 |
1381P44MZ00 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Leoco USA Corp | 62534420621 vs 1381P44MZ00 |