-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 205 ( 5.2 MM) 18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91625-317LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, Selectively Loaded, 24 Position ,2.54mm (0.100in) Pitch. | |
91625-318LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, Selectively Loaded, 32 Position ,2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C5872
|
Newark | Terminal, Male Disconnect, 0.205In Crimp, Product Range:Faston 205 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:5.21Mm X 0.51Mm, Tab Size - Imperial:0.205" X 0.02", Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Amp Te Connectivity 62531-1 RoHS: Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.1650 | Buy Now |
DISTI #
43AC4191
|
Newark | Male Disconnect, 5.21Mm, Uninsulated, Product Range:Faston 205 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:5.21Mm X 0.51Mm, Tab Size - Imperial:0.205" X 0.02", Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Amp Te Connectivity 62531-1 RoHS: Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2080 | Buy Now |
DISTI #
A32708CT-ND
|
DigiKey | CONN QC TAB 14-18AWG 0.205 CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17515 In Stock |
|
$0.1586 / $0.3400 | Buy Now |
DISTI #
62531-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG M 6.35mm Tin Strip - Tape and Reel (Alt: 62531-1) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.1033 / $0.1280 | Buy Now |
DISTI #
571-62531-1
|
Mouser Electronics | Terminals .205 FAST TAB 18-14 Reel of 3500 RoHS: Compliant | 17500 |
|
$0.1470 / $0.1770 | Buy Now |
DISTI #
571-62531-1-CT
|
Mouser Electronics | Terminals .205 FAST TAB 18-14 Cut Strip of 100 RoHS: Compliant | 6200 |
|
$0.2510 | Buy Now |
DISTI #
571-62531-1-MR
|
Mouser Electronics | Terminals .205 FAST TAB 18-14 Reel of 1000 RoHS: Compliant | 2000 |
|
$0.2090 | Buy Now |
DISTI #
V72:2272_11720157
|
Arrow Electronics | Quick Disconnect Terminal 14-18AWG Brass Tab 17.15mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2132 Container: Cut Strips | Americas - 300 |
|
$0.1256 / $0.2041 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1287 | Buy Now |
DISTI #
AMP62531-1
|
Heilind Electronics | .205 FAST TAB 18-14 TPBR REVRL | Americas - 26250 in Stock52500 On Order |
|
$0.1365 / $0.1608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62531-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62531-1
TE Connectivity
FASTON 205 ( 5.2 MM) 18-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |