Part Details for 62516-2 by TE Connectivity
Overview of 62516-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62516-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8368
|
Newark | Splice Is 1600-4100 .0126 Br |Te Connectivity 62516-2 Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 | Buy Now |
DISTI #
A109353CT-ND
|
DigiKey | CONN SPLICE 1600-4100 CMA CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
93001 In Stock |
|
$0.0596 / $0.1300 | Buy Now |
DISTI #
62516-2
|
Avnet Americas | Splice Terminal 18.92mm 4.95mm - Tape and Reel (Alt: 62516-2) RoHS: Compliant Min Qty: 32000 Package Multiple: 16000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.0631 | Buy Now |
DISTI #
571-62516-2
|
Mouser Electronics | Terminals SPLICE IS 1600- 4100 0126BR RoHS: Compliant | 49185 |
|
$0.0590 / $0.1300 | Buy Now |
|
Future Electronics | 18-14 AWG Open Barrel Splice RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0580 / $0.0634 | Buy Now |
DISTI #
AMP62516-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0671 / $0.0711 | Buy Now | |
|
Onlinecomponents.com | SPLICE IS 1600-4100 .0126 BR RoHS: Compliant |
28000 In Stock |
|
$0.0567 / $0.0775 | Buy Now |
DISTI #
62516-2
|
TTI | Terminals SPLICE IS 1600- 4100 0126BR Min Qty: 32000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0580 | Buy Now |
DISTI #
AMP62516-2
|
Interstate Connecting Components | 0 |
|
$0.0671 / $0.0711 | Buy Now | |
DISTI #
TE Connectivity 62516-2
|
PEI Genesis | Connector Accessory | 0 |
|
Buy Now |