Part Details for 6251121307F by Dialight
Overview of 6251121307F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6251121307F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-6251121307F-ND
|
DigiKey | 625 LED PMI 16MM RGB 3VDC W/ WIR Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.0000 / $9.7800 | Buy Now |
DISTI #
625-1121-307F
|
TTI | LED Panel Mount Indicators 16mm RGB 3VDC W/ Wires RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$6.6700 | Buy Now |