Part Details for 6250AXXSZS-AC90 by Schneider Electric Relays
Overview of 6250AXXSZS-AC90 by Schneider Electric Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC902E | Texas Instruments | 12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85 | |
DAC908U | Texas Instruments | 8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85 | |
DEM-DAC90XU | Texas Instruments | 10-BIT, 165MSPS SPEEDPLUS(TM) DAC SCALABLE CURRENT OUTPUTS BETWEEN 2MA TO 20MA |
Price & Stock for 6250AXXSZS-AC90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 20mA 280V/140V AC/DC-IN 50A 280V AC-OUT 4-Pin RoHS: Compliant |
137 In Stock |
|
$113.3200 / $147.2800 | Buy Now |
|
Master Electronics | Relay SSR 20mA 280V/140V AC/DC-IN 50A 280V AC-OUT 4-Pin RoHS: Compliant |
137 In Stock |
|
$113.3200 / $147.2800 | Buy Now |