Part Details for 62500-0472 by Molex
Overview of 62500-0472 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5010-472MLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
MSS1260-472MLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
PCV-0-472-10L | Coilcraft Inc | General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 62500-0472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59H0654
|
Newark | Amplifier |Molex 62500-0472 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.4300 / $327.4500 | Buy Now |
DISTI #
538-62500-0472
|
Mouser Electronics | Bench Top Tools AMPLIFIER AMPLIFIER | 0 |
|
$305.6100 / $338.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$416.5100 / $440.8500 | Buy Now |
Part Details for 62500-0472
62500-0472 CAD Models
62500-0472 Part Data Attributes
|
62500-0472
Molex
Buy Now
|
Compare Parts:
62500-0472
Molex
|
Samacsys Manufacturer | Molex |