Part Details for 6250.5510 by Schurter Electronic Components
Overview of 6250.5510 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 6250.5510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5297
|
Newark | 6250 Power Entry Module 10A C14/Carton Box |Schurter 6250.5510 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 / $6.5000 | Buy Now |
DISTI #
486-6073-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7775 / $4.9100 | Buy Now |
DISTI #
6250.5510
|
Avnet Americas | 6250 FELCOM-COMPONENTS 10A - Boxed Product (Development Kits) (Alt: 6250.5510) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 3 Days Container: Box | 0 |
|
$3.6868 / $4.3233 | Buy Now |
DISTI #
693-6250.5510
|
Mouser Electronics | AC Power Entry Modules Appliance Inlet 65C W.1P. RoHS: Compliant | 0 |
|
$4.1300 / $4.9200 | Order Now |
|
Future Electronics | 6250 Series 3 Position 250 V 10 A Male Blade IEC 320-C14 Power Enrty Module RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$3.7100 / $3.9400 | Buy Now |
|
Onlinecomponents.com | 6250 FELCOM-COMPONENTS 10A RoHS: Compliant | 0 |
|
$3.9200 / $5.9500 | Buy Now |
|
Quest Components | 8 |
|
$6.6000 / $9.0000 | Buy Now | |
DISTI #
6250.5510
|
TME | 6250.5510 Min Qty: 1 | 0 |
|
$3.8700 / $5.5300 | RFQ |
DISTI #
6250.5510
|
Avnet Abacus | 6250 FELCOM-COMPONENTS 10A (Alt: 6250.5510) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6250 FELCOM-COMPONENTS 10A RoHS: Compliant | 0 |
|
$3.9200 / $5.9500 | Buy Now |
Part Details for 6250.5510
6250.5510 CAD Models
6250.5510 Part Data Attributes
|
6250.5510
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6250.5510
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0, UL 498, CSA C22.2 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |