Part Details for 625-PR137-BB by RCD Components Inc
Overview of 625-PR137-BB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 625-PR137-BB
625-PR137-BB CAD Models
625-PR137-BB Part Data Attributes
|
625-PR137-BB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
625-PR137-BB
RCD Components Inc
Fixed Resistor, Wire Wound, 75W, 0.137ohm, 1900V, 0.1% +/-Tol, 90ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Aluminum Housing | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.5 mm | |
Package Length | 72.4 mm | |
Package Style | Chassis Mount | |
Package Width | 28.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 75 W | |
Resistance | 0.137 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 1900 V |
Alternate Parts for 625-PR137-BB
This table gives cross-reference parts and alternative options found for 625-PR137-BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 625-PR137-BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
625-PR137-ABW | Fixed Resistor, Wire Wound, 75W, 0.137ohm, 1900V, 0.05% +/-Tol, 90ppm/Cel, | RCD Components Inc | 625-PR137-BB vs 625-PR137-ABW |
625-R137-ABQ | Fixed Resistor, Wire Wound, 75W, 0.137ohm, 1900V, 0.05% +/-Tol, 90ppm/Cel, | RCD Components Inc | 625-PR137-BB vs 625-R137-ABQ |
625-R137-ABW | Fixed Resistor, Wire Wound, 75W, 0.137ohm, 1900V, 0.05% +/-Tol, 90ppm/Cel, | RCD Components Inc | 625-PR137-BB vs 625-R137-ABW |
625-PR137-BBQ | Fixed Resistor, Wire Wound, 75W, 0.137ohm, 1900V, 0.1% +/-Tol, 90ppm/Cel, | RCD Components Inc | 625-PR137-BB vs 625-PR137-BBQ |
625-R137-AB | Fixed Resistor, Wire Wound, 75W, 0.137ohm, 1900V, 0.05% +/-Tol, 90ppm/Cel, | RCD Components Inc | 625-PR137-BB vs 625-R137-AB |
625-PR137-BBW | Fixed Resistor, Wire Wound, 75W, 0.137ohm, 1900V, 0.1% +/-Tol, 90ppm/Cel, | RCD Components Inc | 625-PR137-BB vs 625-PR137-BBW |
625-PR137-AB | Fixed Resistor, Wire Wound, 75W, 0.137ohm, 1900V, 0.05% +/-Tol, 90ppm/Cel, | RCD Components Inc | 625-PR137-BB vs 625-PR137-AB |