Datasheets
625-PR189-QB by: RCD Components Inc

Fixed Resistor, Wire Wound, 75W, 0.189ohm, 1900V, 0.02% +/-Tol, 90ppm/Cel,

Part Details for 625-PR189-QB by RCD Components Inc

Overview of 625-PR189-QB by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 625-PR189-QB

625-PR189-QB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

625-PR189-QB Part Data Attributes

625-PR189-QB RCD Components Inc
Buy Now Datasheet
Compare Parts:
625-PR189-QB RCD Components Inc Fixed Resistor, Wire Wound, 75W, 0.189ohm, 1900V, 0.02% +/-Tol, 90ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.29.00.00
Construction Aluminum Housing
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Height 15.5 mm
Package Length 72.4 mm
Package Style Chassis Mount
Package Width 28.8 mm
Packing Method Bulk
Rated Power Dissipation (P) 75 W
Resistance 0.189 Ω
Resistor Type FIXED RESISTOR
Technology WIRE WOUND
Temperature Coefficient 90 ppm/°C
Tolerance 0.02%
Working Voltage 1900 V

Alternate Parts for 625-PR189-QB

This table gives cross-reference parts and alternative options found for 625-PR189-QB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 625-PR189-QB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
625-PR189-QBQ Fixed Resistor, Wire Wound, 75W, 0.189ohm, 1900V, 0.02% +/-Tol, 90ppm/Cel, RCD Components Inc 625-PR189-QB vs 625-PR189-QBQ
625-R189-QBQ Fixed Resistor, Wire Wound, 75W, 0.189ohm, 1900V, 0.02% +/-Tol, 90ppm/Cel, RCD Components Inc 625-PR189-QB vs 625-R189-QBQ
625-PR189-QBW Fixed Resistor, Wire Wound, 75W, 0.189ohm, 1900V, 0.02% +/-Tol, 90ppm/Cel, RCD Components Inc 625-PR189-QB vs 625-PR189-QBW
625-R189-QBW Fixed Resistor, Wire Wound, 75W, 0.189ohm, 1900V, 0.02% +/-Tol, 90ppm/Cel, RCD Components Inc 625-PR189-QB vs 625-R189-QBW
625-R189-QB Fixed Resistor, Wire Wound, 75W, 0.189ohm, 1900V, 0.02% +/-Tol, 90ppm/Cel, RCD Components Inc 625-PR189-QB vs 625-R189-QB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 625-PR189-QB by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 625-PR189-QB by RCD Components Inc

Select Manufacturer
Which Manufacturer of 625-PR189-QB would you like to use for your alert(s)?
  • Please alert me when 625-PR189-QB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 625-PR189-QB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 625-PR189-QB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 625-PR189-QB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 625-PR189-QB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 625-PR189-QB by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: