625-PR123-CBW
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 75W, 0.123ohm, 1900V, 0.25% +/-Tol, 90ppm/Cel,

Overview of 625-PR123-CBW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 625-PR123-CBW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 625-PR123-CBW by RCD Components Inc

625-PR123-CBW
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Construction
Aluminum Housing
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Height
15.5 mm
Package Length
72.4 mm
Package Style
Chassis Mount
Package Width
28.8 mm
Packing Method
Bulk
Rated Power Dissipation (P)
75 W
Resistance
0.123 Ω
Resistor Type
FIXED RESISTOR
Series
600
Technology
WIRE WOUND
Temperature Coefficient
90 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
0.25%
Working Voltage
1900 V
Want to compare parts?
  1. 625-PR123-CBW
    RCD Components Inc
    Fixed Resistor, Wire Wound, 75W, 0.123ohm, 1900V, 0.25% +/-Tol, 90ppm/Cel,
    VS

Alternate Parts for 625-PR123-CBW

This table gives cross-reference parts and alternative options found for 625-PR123-CBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 625-PR123-CBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
625-PR123-CB Fixed Resistor, Wire Wound, 75W, 0.123ohm, 1900V, 0.25% +/-Tol, 90ppm/Cel, RCD Components Inc 625-PR123-CBW vs 625-PR123-CB
625-R123-CB Fixed Resistor, Wire Wound, 75W, 0.123ohm, 1900V, 0.25% +/-Tol, 90ppm/Cel, RCD Components Inc 625-PR123-CBW vs 625-R123-CB
625-PR123-CBQ Fixed Resistor, Wire Wound, 75W, 0.123ohm, 1900V, 0.25% +/-Tol, 90ppm/Cel, RCD Components Inc 625-PR123-CBW vs 625-PR123-CBQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 625-PR123-CBW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 625-PR123-CBW by RCD Components Inc

  • Please alert me when 625-PR123-CBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 625-PR123-CBW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 625-PR123-CBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 625-PR123-CBW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 625-PR123-CBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 625-PR123-CBW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: