Datasheets
625-PR114-TBQ by: RCD Components Inc

Fixed Resistor, Wire Wound, 75W, 0.114ohm, 1900V, 0.01% +/-Tol, 90ppm/Cel,

Part Details for 625-PR114-TBQ by RCD Components Inc

Overview of 625-PR114-TBQ by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 625-PR114-TBQ

625-PR114-TBQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

625-PR114-TBQ Part Data Attributes

625-PR114-TBQ RCD Components Inc
Buy Now Datasheet
Compare Parts:
625-PR114-TBQ RCD Components Inc Fixed Resistor, Wire Wound, 75W, 0.114ohm, 1900V, 0.01% +/-Tol, 90ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.29.00.00
Construction Aluminum Housing
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Height 15.5 mm
Package Length 72.4 mm
Package Style Chassis Mount
Package Width 28.8 mm
Packing Method Bulk
Rated Power Dissipation (P) 75 W
Resistance 0.114 Ω
Resistor Type FIXED RESISTOR
Series 600
Technology WIRE WOUND
Temperature Coefficient 90 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 0.01%
Working Voltage 1900 V

Alternate Parts for 625-PR114-TBQ

This table gives cross-reference parts and alternative options found for 625-PR114-TBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 625-PR114-TBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
625-R114-TBQ Fixed Resistor, Wire Wound, 75W, 0.114ohm, 1900V, 0.01% +/-Tol, 90ppm/Cel, RCD Components Inc 625-PR114-TBQ vs 625-R114-TBQ
625-PR114-TB Fixed Resistor, Wire Wound, 75W, 0.114ohm, 1900V, 0.01% +/-Tol, 90ppm/Cel, RCD Components Inc 625-PR114-TBQ vs 625-PR114-TB
625-R114-TB Fixed Resistor, Wire Wound, 75W, 0.114ohm, 1900V, 0.01% +/-Tol, 90ppm/Cel, RCD Components Inc 625-PR114-TBQ vs 625-R114-TB
625-R114-TBW Fixed Resistor, Wire Wound, 75W, 0.114ohm, 1900V, 0.01% +/-Tol, 90ppm/Cel, RCD Components Inc 625-PR114-TBQ vs 625-R114-TBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 625-PR114-TBQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 625-PR114-TBQ by RCD Components Inc

  • Please alert me when 625-PR114-TBQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 625-PR114-TBQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 625-PR114-TBQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 625-PR114-TBQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 625-PR114-TBQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 625-PR114-TBQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: