Part Details for 625-60ABT5 by Wakefield-Vette
Overview of 625-60ABT5 by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 625-60ABT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
625-60ABT5-ND
|
DigiKey | HEATSINK FOR 25MM BGA Min Qty: 1600 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8218 | Buy Now |
DISTI #
567-625-60ABT5
|
Mouser Electronics | Heat Sinks Omnidirectional Pin Fin Heat Sink for 21mm BGA, Super BGA, PBGA, FPBGA RoHS: Compliant | 0 |
|
$2.4800 / $2.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3700 / $6.4900 | Buy Now |
DISTI #
625-60ABT5
|
TME | Heatsink: extruded, grilled, BGA, black, L: 25mm, W: 25mm, H: 15.5mm Min Qty: 1 | 0 |
|
$2.2200 / $2.9800 | RFQ |
DISTI #
000000000000798760
|
Sager | Heat Sinks Omnidirectional Pin Fin Heat Sink for 21mm BGA, Super BGA, PBGA, FPBGA Min Qty: 1600 | 0 |
|
$2.5900 / $2.6600 | Buy Now |