Part Details for 625-51R1-TBQ by RCD Components Inc
Overview of 625-51R1-TBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1A18851R1 | Amphenol Communications Solutions | Modular Jack - Cat5e, Single Port, 8P8C, Right Angle, With Shield, With LEDs | |
RJE1C18851R1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Low Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE6018851R1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Part Details for 625-51R1-TBQ
625-51R1-TBQ CAD Models
625-51R1-TBQ Part Data Attributes
|
625-51R1-TBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
625-51R1-TBQ
RCD Components Inc
Fixed Resistor, Wire Wound, 75W, 51.1ohm, 1900V, 0.01% +/-Tol, 20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.5 mm | |
Package Length | 28.8 mm | |
Package Style | Chassis Mount | |
Package Width | 72.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 75 W | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | LUG | |
Tolerance | 0.01% | |
Working Voltage | 1900 V |
Alternate Parts for 625-51R1-TBQ
This table gives cross-reference parts and alternative options found for 625-51R1-TBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 625-51R1-TBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
625-P51R1-TBQ | Fixed Resistor, Wire Wound, 75W, 51.1ohm, 1900V, 0.01% +/-Tol, 20ppm/Cel, | RCD Components Inc | 625-51R1-TBQ vs 625-P51R1-TBQ |
625-P51R1-TB | Fixed Resistor, Wire Wound, 75W, 51.1ohm, 1900V, 0.01% +/-Tol, 20ppm/Cel, | RCD Components Inc | 625-51R1-TBQ vs 625-P51R1-TB |
625-51R1-TBW | Fixed Resistor, Wire Wound, 75W, 51.1ohm, 1900V, 0.01% +/-Tol, 20ppm/Cel, | RCD Components Inc | 625-51R1-TBQ vs 625-51R1-TBW |