Part Details for 625-45ABT1E by Wakefield-Vette
Results Overview of 625-45ABT1E by Wakefield-Vette
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 625-45ABT1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R3460
|
Newark | Omnidirectional Pin Fin Heat Sink For25Mm Bga, Super Bga, Pbga, Fpbga Rohs Compliant: Yes |Wakefield... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $3.7100 | Buy Now |
DISTI #
625-45ABT1E-ND
|
DigiKey | HEATSINK FOR 25MM BGA Min Qty: 1200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0740 | Buy Now |
DISTI #
567-625-45ABT1E
|
Mouser Electronics | Heat Sinks Omnidirectional Pin Fin Heat Sink for 25mm BGA, Super BGA, PBGA, FPBGA RoHS: Compliant | 0 |
|
$1.9400 / $1.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8500 / $3.8700 | Buy Now |
DISTI #
625-45ABT1E
|
TME | Heatsink: extruded, grilled, BGA, black, L: 25mm, W: 25mm, H: 11.6mm Min Qty: 600 | 0 |
|
$2.2200 | RFQ |
DISTI #
000000000002424473
|
Sager | Heat Sinks Omnidirectional Pin Fin Heat Sink for 25mm BGA, Super BGA, PBGA, FPBGA Min Qty: 1 | 0 |
|
$2.0700 / $2.5900 | Buy Now |