Part Details for 625-32 by Klein Tools Inc
Overview of 625-32 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 625-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J9571
|
Newark | Triple Tap, 6-32/8-32/10-32, 7.125", Org, Product Range:- Rohs Compliant: Na |Klein Tools 625-32 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8100 | Buy Now |
DISTI #
1742-1362-ND
|
DigiKey | TRIPLE TAPS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$17.7840 / $20.6500 | Buy Now |
DISTI #
247-625-32
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Triple Taps 6-32, 8-32, 10-32 | 1 |
|
$17.7800 / $20.6500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.9900 | Buy Now |