Part Details for 625-1640-630-1A-2-10 by Weitronic Enterprise Co Ltd
Overview of 625-1640-630-1A-2-10 by Weitronic Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 625-1640-630-1A-2-10
625-1640-630-1A-2-10 CAD Models
625-1640-630-1A-2-10 Part Data Attributes:
|
625-1640-630-1A-2-10
Weitronic Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
625-1640-630-1A-2-10
Weitronic Enterprise Co Ltd
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRONIC ENTERPRISE CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 625-1640-630-1A-2-10
This table gives cross-reference parts and alternative options found for 625-1640-630-1A-2-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 625-1640-630-1A-2-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
410-99-216-41-105 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | 625-1640-630-1A-2-10 vs 410-99-216-41-105 |
410-43-216-41-105000 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 625-1640-630-1A-2-10 vs 410-43-216-41-105000 |
67898-016LF | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 625-1640-630-1A-2-10 vs 67898-016LF |
410-44-216-41-105000 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 625-1640-630-1A-2-10 vs 410-44-216-41-105000 |
BL16SMD11316BSM | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 625-1640-630-1A-2-10 vs BL16SMD11316BSM |
410-93-216-41-105000 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Mill-Max Mfg Corp | 625-1640-630-1A-2-10 vs 410-93-216-41-105000 |
BL16SMD06716SM | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 625-1640-630-1A-2-10 vs BL16SMD06716SM |
AF2D-B-S-16-G-H35-B/A | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 625-1640-630-1A-2-10 vs AF2D-B-S-16-G-H35-B/A |
CSHC221-0805B001B1AC | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | 625-1640-630-1A-2-10 vs CSHC221-0805B001B1AC |
CSHC221-0801B001B1AC | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | 625-1640-630-1A-2-10 vs CSHC221-0801B001B1AC |