Part Details for 624HE5-RB by Honeywell Sensing and Control
Overview of 624HE5-RB by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 624HE5-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-624HE5-RB-ND
|
DigiKey | SEALED SWITCH Min Qty: 10 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,877.8120 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Hermetically Sealed Limit Switches: HE Series, 4 Pole Double Throw (4PDT), 7 A 28 Vdc, 15/32-32 UNS Thread Bushing with Corrosion Resistant Roller Plunger and Roller Guide, 27 mm [1.061 in] Plunger and Bushing Length, Bottom Exit Receptacle Connector Termination RoHS: Compliant | 0 |
|
$3,839.8400 / $10,017.6800 | Buy Now |
|
Powell Electronics | SEALED SWITCH Min Qty: 10 | 98 |
|
$4,308.6800 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Hermetically Sealed Limit Switches: HE Series, 4 Pole Double Throw (4PDT), 7 A 28 Vdc, 15/32-32 UNS Thread Bushing with Corrosion Resistant Roller Plunger and Roller Guide, 27 mm [1.061 in] Plunger and Bushing Length, Bottom Exit Receptacle Connector Termination RoHS: Compliant | 0 |
|
$3,839.8400 / $10,017.6800 | Buy Now |