Part Details for 6249-12-0 by Pomona Electronics
Overview of 6249-12-0 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6249-12-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M5035
|
Newark | Test Lead, Black, 304.8Mm, 60V, 5A, Grabber Test Lead Type:Hook Clip, Banana Plug Type:4Mm Stackable Banana Plug, Lead Length - Imperial:12", Lead Length - Metric:304.8Mm, Insulator Colour:Black, Current Rating:5A, Cable Length:12" Rohs Compliant: Yes |Pomona 6249-12-0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0000 / $11.5100 | Buy Now |
DISTI #
501-2233-ND
|
DigiKey | TEST LEAD BANANA TO GRABBER 12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
62 In Stock |
|
$10.1900 | Buy Now |
DISTI #
565-6249-12-0
|
Mouser Electronics | Test Leads MINGRABBER TEST C RoHS: Compliant | 13 |
|
$10.1900 | Buy Now |
DISTI #
70197860
|
RS | Test Clip Test Clip To Multi-Stacking Beryllium Copper Gold Polypropylene | Pomona Electronics 6249-12-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 |
|
$11.0800 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Silicone 0.304m 18AWG Test Clip to Banana Plug PIN-PL RoHS: Compliant |
1 In Stock |
|
$10.1900 / $11.9900 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 112 |
|
$8.7889 / $15.2850 | Buy Now |
DISTI #
POM-6249-12-0
|
TME | Test lead, 60VDC, 30VAC, 5A, Len: 0.3048m, black, 6249 Min Qty: 1 | 0 |
|
$11.7000 / $12.4000 | RFQ |
|
Master Electronics | Cable Assembly Silicone 0.304m 18AWG Test Clip to Banana Plug PIN-PL RoHS: Compliant |
1 In Stock |
|
$10.1900 / $11.9900 | Buy Now |
DISTI #
34218.1
|
TestEquity LLC | Pomona 6249-12-0 Minigrabber Test Clip To Banana Plug, 12" Long, 5 A, 300 V, Black, 6249 Series | 17 |
|
$11.9900 | Buy Now |
Part Details for 6249-12-0
6249-12-0 CAD Models
6249-12-0 Part Data Attributes
|
6249-12-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6249-12-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | CABLE LENGTH: 12INCH, PLUG, MALE | |
Connector Type | INTERCONNECTION DEVICE |